Panasonic ERA‑3A 240 Ω, 0603 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERA3AEB241V

Subtotal (1 bag of 10 units)*

£0.40

(exc. VAT)

£0.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,540 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.04£0.40

*price indicative

Packaging Options:
RS Stock No.:
282-515
Mfr. Part No.:
ERA3AEB241V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

240Ω

Resistor Type

Metal Film

Technology

Thin Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.1W

Voltage

75V

Mount Type

Surface

Temperature Coefficient

25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA‑3A

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Width

0.85mm

Height

0.80mm

Length

1.6mm

Standards/Approvals

IEC 60115-8, JEITA RC-2133C, JIS C 5201-8

COO (Country of Origin):
JP
The Panasonic ERA A Type Metal Film Chip Resistors are high reliability components designed to operate stably under high temperature and humidity conditions. These resistors offer high accuracy with low resistance tolerance and a minimal temperature coefficient of resistance. They are built to meet reference standards such as IEC 60115-8, JIS C 5201-8, and JEITA RC-2133C, making them Ideal for precision applications in demanding environments.

AEC-Q200 compliant

RoHS compliant

High performance

Low current noise and excellent linearity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy