Panasonic ERJ6EN 68.1 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.125 W - ERJ6ENF6812V

Bulk discount available

Subtotal (1 bag of 10 units)*

£0.24

(exc. VAT)

£0.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,970 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90£0.024£0.24
100 - 240£0.022£0.22
250 - 490£0.021£0.21
500 +£0.019£0.19

*price indicative

Packaging Options:
RS Stock No.:
282-432
Mfr. Part No.:
ERJ6ENF6812V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

68.1kΩ

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

150V

Power Rating

0.125W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ6EN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.6mm

Width

1.25mm

Standards/Approvals

RoHS

Length

2mm

Termination Style

Solder

COO (Country of Origin):
CN
The Panasonic Precision Thick Film Chip Resistors are Compact and lightweight, designed for high-performance applications. Featuring a metal glaze thick film resistive element, they provide accurate and stable resistance. The three layers of electrodes ensure reliable electrical performance and durability. Their small size and design make them compatible with automated placement machines, making them Ideal for use in high-volume manufacturing processes.

RoHS compliant

Low resistance tolerance

Related links