Panasonic ERJ8EN 10 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF1002V

Subtotal (1 bag of 10 units)*

£0.45

(exc. VAT)

£0.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 94,360 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.045£0.45

*price indicative

Packaging Options:
RS Stock No.:
282-332
Mfr. Part No.:
ERJ8ENF1002V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

10kΩ

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.25W

Mount Type

Surface

Temperature Coefficient

100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ8EN

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Length

3.2mm

Height

0.75mm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

COO (Country of Origin):
JP
The Panasonic Precision Thick Film Chip Resistors are Compact and lightweight, designed for high-performance applications. Featuring a metal glaze thick film resistive element, they provide accurate and stable resistance. The three layers of electrodes ensure reliable electrical performance and durability. Their small size and design make them compatible with automated placement machines, making them Ideal for use in high-volume manufacturing processes.

RoHS compliant

Low resistance tolerance

Related links