Panasonic ERJ8EN 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF1000V

Subtotal (1 bag of 10 units)*

£0.45

(exc. VAT)

£0.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 257,980 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.045£0.45

*price indicative

Packaging Options:
RS Stock No.:
282-331
Mfr. Part No.:
ERJ8ENF1000V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

2.2mΩ

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.25W

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

ERJ8EN

Maximum Operating Temperature

155°C

Height

0.75mm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

Width

1.25mm

Length

3.2mm

COO (Country of Origin):
JP
The Panasonic Precision Thick Film Chip Resistors are Compact and lightweight, designed for high-performance applications. Featuring a metal glaze thick film resistive element, they provide accurate and stable resistance. The three layers of electrodes ensure reliable electrical performance and durability. Their small size and design make them compatible with automated placement machines, making them Ideal for use in high-volume manufacturing processes.

RoHS compliant

Low resistance tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy