Panasonic ERJ 10000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF1002V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£0.24

(exc. VAT)

£0.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 44,620 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90£0.024£0.24
100 - 240£0.022£0.22
250 - 490£0.02£0.20
500 +£0.018£0.18

*price indicative

Packaging Options:
RS Stock No.:
282-305
Mfr. Part No.:
ERJ6ENF1002V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

10000Ω

Product Type

Surface Mount Fixed Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.125W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.70mm

Width

1.25mm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

Length

2mm

COO (Country of Origin):
CN

Panasonic ERJ Series Surface Mount Fixed Resistor, 10000Ω Resistance, ±1 % Tolerance - ERJ6ENF1002V


This surface mount fixed resistor delivers precise resistance in Compact electronic applications. Designed with a resistance of 10,000Ω, it features thick film technology, making it suitable for a wide range of needs. The 0603 package size (1608M) ensures easy integration into various circuit designs, offering both durability and performance across operating temperatures ranging from -55°C to +155°C.

Features & Benefits


• High precision ensures reliability in critical applications
• 0.125W power rating supports efficient circuit designs
• AEC-Q200 compliance makes it Ideal for automotive use
• Thick film construction enhances stability and performance
• ±1% tolerance guarantees accurate resistance values
• Compact 0603 size facilitates space-saving designs

Applications


• Used in automotive electronics for stable performance
• Ideal for Compact consumer electronics
• Suitable for industrial automation circuits
• Utilised in power supply regulation systems

What is the significance of the resistance Value in this component?


The resistance Value of 10,000Ω is critical for setting specific current levels in electronic circuits, helping to ensure optimal performance and functionality.

How does the tolerance impact circuit reliability?


A tolerance of ±1% allows for predictable and consistent circuit behaviour, which is essential in precise measurements and applications requiring high reliability.

What considerations are there for temperature range when selecting a resistor?


Operating within a range of -55°C to +155°C ensures that performance remains stable under extreme environmental conditions, which is particularly important in automotive and industrial settings.

Why is thick film technology used in resistors?


Thick film technology provides excellent thermal stability and better power handling capabilities, making it suitable for various applications, especially where durability is paramount.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy