Panasonic ERJ PA2 470 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
278-003P
Mfr. Part No.:
ERJPA2F4700X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

470Ω

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.2W

Temperature Coefficient

100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

ERJ PA2

Maximum Operating Temperature

155°C

Height

0.40mm

Length

1mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8

Width

0.5mm

COO (Country of Origin):
JP
The Panasonic Anti-Surge Thick Film Chip Resistors are designed to offer superior ESD (Electrostatic Discharge) surge protection compared to standard metal film resistors. With a metal glaze thick film resistive element and three layers of electrodes, they provide high reliability and stability under demanding conditions. These resistors are suitable for both reflow and flow soldering processes, making them versatile for various manufacturing environments.

AEC-Q200 compliant

RoHS compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy