Panasonic ERJ 10 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ3GEYJ100V
- RS Stock No.:
- 277-927
- Mfr. Part No.:
- ERJ3GEYJ100V
- Brand:
- Panasonic
Subtotal (1 bag of 10 units)*
£0.15
(exc. VAT)
£0.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 183,610 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.015 | £0.15 |
*price indicative
- RS Stock No.:
- 277-927
- Mfr. Part No.:
- ERJ3GEYJ100V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | 200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Length | 2mm | |
| Height | 0.70mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient 200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Length 2mm | ||
Height 0.70mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series Surface Mount Fixed Resistor, 10Ω Resistance, ±5 % Tolerance - ERJ3GEYJ100V
This surface mount fixed resistor, Ideal for various electronic applications, provides a resistance of 10Ω. Specifically designed using thick film technology, this component comes in a Compact 0603 (1608M) package. Operating within a temperature range of -55°C to +155°C, it is suitable for critical automotive applications, adhering to strict AEC-Q200 standards.
Features & Benefits
• Designed for surface mounting, saving space on PCBs
• Low tolerance of ±5 % ensures accurate performance
• Power rating of 0.1 W makes it suitable for various circuits
• Thick film technology enhances reliability and durability
• Compact 0603 resistor package Ideal for modern electronics
• Compliance with automotive standards guarantees high-quality performance
• Low tolerance of ±5 % ensures accurate performance
• Power rating of 0.1 W makes it suitable for various circuits
• Thick film technology enhances reliability and durability
• Compact 0603 resistor package Ideal for modern electronics
• Compliance with automotive standards guarantees high-quality performance
Applications
• Used in automotive circuits for precise control
• Ideal for power management in electronic systems
• Utilised in communication devices for signal processing
• Suitable for consumer electronics requiring Compact components
• Ideal for power management in electronic systems
• Utilised in communication devices for signal processing
• Suitable for consumer electronics requiring Compact components
What temperature range can be handled by this component?
It operates effectively between -55°C and +155°C, ensuring reliability in various environments.
How does this resistor maintain accuracy in its performance?
With a tolerance of ±5 %, it delivers reliable and precise resistance values essential for effective circuit function.
What advantages does thick film technology offer for this component?
Thick film technology enhances durability, ensuring consistent performance even in challenging conditions often faced in electrical applications.
In which scenarios would a 0603 package be preferred?
The Compact 0603 package is particularly beneficial in densely populated PCB designs, where space efficiency is crucial.
How does compliance with automotive standards impact its use?
Compliance with AEC-Q200 indicates that the component meets rigorous automotive reliability standards, making it suitable for critical applications in vehicles.
Related links
- Panasonic ERJ 1 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ105X
- Panasonic ERJ 5.6 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ5R6X
- Panasonic ERJ2G 560 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ561X
- Panasonic ERJ2G 100 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ104X
- Panasonic ERJ3G 20 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ3GEYJ200V
- Panasonic ERJ3G 10 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ3GEYJ103V
- Panasonic ERJ3G 10 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ3GEYJ5R1V
- Panasonic ERJ3G 33 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ3GEYJ330V


