Panasonic Precision Thick Film Chip Resistors 680000 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W
- RS Stock No.:
- 277-920P
- Mfr. Part No.:
- ERJ2RKF6803X
- Brand:
- Panasonic
Subtotal 10 units (supplied on a continuous strip)*
£0.16
(exc. VAT)
£0.19
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 28,340 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 + | £0.016 |
*price indicative
- RS Stock No.:
- 277-920P
- Mfr. Part No.:
- ERJ2RKF6803X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 680000Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | Precision Thick Film Chip Resistors | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.50mm | |
| Length | 1mm | |
| Height | 0.40mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 680000Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series Precision Thick Film Chip Resistors | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.50mm | ||
Length 1mm | ||
Height 0.40mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | ||
- COO (Country of Origin):
- CN
Panasonic Precision Thick Film Chip Resistors Series Surface Mount Fixed Resistor, 680000Ω Resistance, 0.1W Power Rating - ERJ2RKF6803X
This surface mount fixed resistor is essential for precision applications in the electronics and electrical industries. Designed as a thick film component, it features an impressive resistance Value of 680,000Ω. Encased in a Compact 0402 package, it effectively addresses the demanding needs of automation and high-performance circuitry while ensuring high reliability across its operating temperature range of -55°C to +155°C.
Features & Benefits
• ±1% electrical resistor tolerance ensures accurate performance
• AEC-Q200 certified for automotive applications and reliability
• Designed for high-temperature resistance to improve durability
• Thick film technology delivers stable performance in circuits
• Small 0402 resistor package maximises board space efficiency
• Power rating of 0.1 W suitable for various applications
• AEC-Q200 certified for automotive applications and reliability
• Designed for high-temperature resistance to improve durability
• Thick film technology delivers stable performance in circuits
• Small 0402 resistor package maximises board space efficiency
• Power rating of 0.1 W suitable for various applications
Applications
• Utilised in automotive electronics for reliable performance
• Suitable for precision measurement devices ensuring accuracy
• Employed in consumer electronics for efficient circuit design
• Ideal for power management systems demanding Compact solutions
• Suitable for precision measurement devices ensuring accuracy
• Employed in consumer electronics for efficient circuit design
• Ideal for power management systems demanding Compact solutions
What makes this component suitable for high-temperature environments?
The component operates effectively within a temperature range of -55°C to +155°C, making it particularly reliable under various thermal conditions, which is Crucial for many high-temperature applications.
How does the specified tolerance impact circuit design?
With an electrical resistor tolerance of ±1%, the component allows designers to achieve high accuracy in circuits, minimising variance and ensuring that devices function as intended.
What advantages do thick film technologies offer in this resistor?
Thick film technology enhances stability and performance, allowing for consistent operation in demanding conditions while providing effective solutions for precise electronic applications.
In what types of circuits would this fixed resistor be most beneficial?
This fixed resistor is particularly beneficial in precision measurement circuits, automotive electronics, and any applications where maintaining accurate resistance values is critical for functionality.
