Panasonic Precision Thick Film Chip Resistors 51 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- RS Stock No.:
- 277-917
- Mfr. Part No.:
- ERJ2RKF51R0X
- Brand:
- Panasonic
Subtotal (1 bag of 10 units)*
£0.13
(exc. VAT)
£0.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 33,410 unit(s) shipping from 15 June 2026
- Plus 10,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.013 | £0.13 |
*price indicative
- RS Stock No.:
- 277-917
- Mfr. Part No.:
- ERJ2RKF51R0X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 51Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | Precision Thick Film Chip Resistors | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.50mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | |
| Length | 1mm | |
| Height | 0.40mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 51Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series Precision Thick Film Chip Resistors | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.50mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | ||
Length 1mm | ||
Height 0.40mm | ||
- COO (Country of Origin):
- CN
Panasonic Precision Thick Film Chip Resistors Series Surface Mount Fixed Resistor, 51Ω Resistance, 0.1W Power Rating - ERJ2RKF51R0X
This surface mount fixed resistor is a high-quality component designed for precision applications. With a resistance Value of 51Ω, it utilises thick film technology. Its Compact package measures 0402 (1005M), making it suitable for diverse electronic circuits. This resistor exhibits a power rating of 0.1 W and operates effectively within a broad temperature range of -55°C to +155°C, complying with AEC-Q200 automotive standards.
Features & Benefits
• High precision controls variations, ensuring stability in applications
• Thick film technology provides enhanced durability and performance
• 0402 package size allows integration into various PCB designs
• AEC-Q200 compliance guarantees suitability for automotive standards
• Resistant to temperature fluctuations, ensuring reliable operation
• Low power rating optimises energy efficiency in circuits
• Thick film technology provides enhanced durability and performance
• 0402 package size allows integration into various PCB designs
• AEC-Q200 compliance guarantees suitability for automotive standards
• Resistant to temperature fluctuations, ensuring reliable operation
• Low power rating optimises energy efficiency in circuits
Applications
• Used for automotive control systems requiring precision components
• Implemented in Compact electronic devices for space optimisation
• Ideal for high-performance circuit boards needing stability
• Utilised in sensors and measurement equipment for accurate readings
• Implemented in Compact electronic devices for space optimisation
• Ideal for high-performance circuit boards needing stability
• Utilised in sensors and measurement equipment for accurate readings
What tolerance can be expected from this component during operation?
It features a tolerance of ±1%, providing reliable performance within specified limits, Crucial for accuracy in sensitive applications.
How does the thick film technology enhance functionality?
Thick film technology ensures a robust structure, allowing for better heat dissipation and minimal drift in resistance over time, which is VITAL for maintaining performance.
Can this resistor function effectively in extreme temperature environments?
Yes, it operates within a temperature range from -55°C to +155°C, making it suitable for extreme conditions typically encountered in automotive and industrial applications.
What are the primary concerns when selecting a resistor for high-density circuits?
Key considerations include size, power rating, tolerance, and thermal stability to ensure seamless integration and reliable functionality in high-density configurations.
Related links
- Panasonic Precision Thick Film Chip Resistors 56200 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 6040 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 470 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 5100 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 36000 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 1600 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 75000 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 20000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -


