Panasonic Precision Thick Film Chip Resistors 4700 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS Stock No.:
- 277-912P
- Mfr. Part No.:
- ERJ2RKF4701X
- Brand:
- Panasonic
Subtotal 10 units (supplied on a continuous strip)*
£0.13
(exc. VAT)
£0.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 755,670 unit(s) ready to ship
- Plus 10,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 + | £0.013 |
*price indicative
- RS Stock No.:
- 277-912P
- Mfr. Part No.:
- ERJ2RKF4701X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4700Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | -100 ppm/°C, -100 ppm/°C, +100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | Precision Thick Film Chip Resistors | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.5mm | |
| Length | 1mm | |
| Height | 0.35mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 4700Ω | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient -100 ppm/°C, -100 ppm/°C, +100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series Precision Thick Film Chip Resistors | ||
Maximum Operating Temperature 155°C | ||
Width 0.5mm | ||
Length 1mm | ||
Height 0.35mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Panasonic Precision Thick Film Chip Resistors Series Surface Mount Fixed Resistor, 4700Ω Resistance, 0.1W Power Rating - ERJ2RKF4701X
This surface mount fixed resistor is a precision thick film chip component designed for Advanced electronic applications. With a resistance Value of 4700Ω and a Compact 0402 (1005M) package, it ensures efficient use of space on PCBs. The resistor operates within a wide temperature range of -55°C to +155°C, and its low tolerance of ±1% guarantees exceptional accuracy and reliability. This 4700 Ohm resistor meets automotive standards and is Ideal for those in need of dependable performance in automotive, electrical, and electronic projects.
Features & Benefits
• Accurate resistance Value of 4700Ω enables precise circuit design
• Robust thick film technology enhances durability and performance
• Compact 0402 size optimises space on PCBs and in devices
• Low tolerance of ±1% ensures consistent and reliable operation
• Suitable for use in automotive applications meeting AEC-Q200 standards
• Operating temperature range of -55°C to +155°C accommodates harsh environments
• Robust thick film technology enhances durability and performance
• Compact 0402 size optimises space on PCBs and in devices
• Low tolerance of ±1% ensures consistent and reliable operation
• Suitable for use in automotive applications meeting AEC-Q200 standards
• Operating temperature range of -55°C to +155°C accommodates harsh environments
Applications
• Used for precise voltage division in automotive sensors
• Employed in power management circuits for automotive and electronics
• Utilised in signal processing within electrical systems
• Applied in various circuit designs requiring surface mount components
• Employed in power management circuits for automotive and electronics
• Utilised in signal processing within electrical systems
• Applied in various circuit designs requiring surface mount components
What operating conditions can this component withstand?
This component can operate effectively across a temperature range of -55°C to +155°C, making it suitable for diverse environmental conditions encountered in automotive and electrical applications.
How does the low tolerance impact performance?
The ±1% tolerance ensures that the resistor maintains a high level of accuracy and reliability, which is Crucial for maintaining optimal circuit performance in sensitive applications.
In what scenarios would this resistor be preferred over others?
This resistor is Ideal for applications in the automotive sector and precision electronics, especially where space is limited and high reliability is essential.
What technology does this resistor utilise?
It employs thick film technology, which offers enhanced robustness and stability, beneficial for applications requiring Durable performance over time.
