Panasonic Precision Thick Film Chip Resistors 39000 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -

Subtotal (1 bag of 10 units)*

£0.16

(exc. VAT)

£0.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,180 unit(s) ready to ship
  • Plus 10,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.016£0.16

*price indicative

Packaging Options:
RS Stock No.:
277-906
Mfr. Part No.:
ERJ2RKF3902X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

39000Ω

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

50V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

Precision Thick Film Chip Resistors

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8

Length

1mm

Height

0.40mm

Width

0.50mm

COO (Country of Origin):
CN

Panasonic Precision Thick Film Chip Resistors Series Surface Mount Fixed Resistor, 39000Ω Resistance, 0402 Package - ERJ2RKF3902X


This surface mount fixed resistor is a high-performance component Ideal for precision applications in the automation and electronics sectors. Featuring a resistance Value of 39000Ω, this resistor is designed using thick film technology, ensuring durability and reliability in various conditions. The Compact 0402 (1005M) package allows for easy integration into space-constrained designs while maintaining robust performance across a temperature range from -55°C to +155°C.

Features & Benefits


• ±1% tolerance provides consistent performance in circuits
• 0.1 W power rating ensures suitability for low-power applications
• Automotive grade compliance guarantees reliability in vehicles
• Thick film technology enhances thermal stability and precision
• Compact design allows for efficient use in small spaces
• Designed for high performance in critical applications

Applications


• Used in automotive electronic control modules
• Employed in medical devices requiring precise measurements
• Utilised in consumer electronics for signal processing
• Integrated into power supply circuits for regulation tasks

What operating temperatures can this component handle?


This component operates effectively in a temperature range of -55°C to +155°C, ensuring consistent performance in varied environments.

How does the power rating impact its usage in circuits?


With a power rating of 0.1 W, it is suitable for low-power circuitry, ensuring it operates within safe limits without overheating.

What advantages do thick film resistors offer in precision applications?


Thick film resistors provide improved thermal stability and reliability, making them Ideal for precision tasks where accuracy is crucial.

How does the resistor's tolerance affect overall circuit performance?


A tolerance of ±1% contributes to circuit reliability by ensuring each resistor operates within a defined range, Crucial for maintaining signal integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy