Panasonic ERJ 6.19 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF6191V
- RS Stock No.:
- 277-879
- Mfr. Part No.:
- ERJ3EKF6191V
- Brand:
- Panasonic
Subtotal (1 bag of 10 units)*
£0.24
(exc. VAT)
£0.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.024 | £0.24 |
*price indicative
- RS Stock No.:
- 277-879
- Mfr. Part No.:
- ERJ3EKF6191V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 6.19kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Height | 0.45mm | |
| Length | 1.6mm | |
| Termination Style | Surface Mount | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 6.19kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Height 0.45mm | ||
Length 1.6mm | ||
Termination Style Surface Mount | ||
Width 0.8mm | ||
- COO (Country of Origin):
- CN
The Panasonic ERJ Type Precision Thick Film Chip Resistors are small, lightweight, and designed for high reliability with a metal glaze thick film resistive element and three layers of electrodes. These resistors are compatible with placement machines and are available in taping packaging for ease of use. Suitable for both reflow and flow soldering, they offer durability and precision, making them Ideal for a wide range of electronic applications.
AEC-Q200 compliant
RoHS compliant
Low resistance tolerance
Compatible with IEC 60115-8 and JIS C 5201-8
Related links
- Panasonic ERJ 3EK 887 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF8870V
- Panasonic ERJ 2RK 14.3 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ2RKF1432X
- Panasonic ERJ 3EK 174 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF1743V
- Panasonic ERJ 3EK 732 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF7323V
- Panasonic ERJ 2RK 1.43 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ2RKF1431X
- Panasonic ERJ 3EK 1.27 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF1271V
- Panasonic ERJ 40.2 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF40R2V
- Panasonic ERJ 2.8 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF2801V
