Panasonic Precision Thick Film Chip Resistors 120 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W

Subtotal 10 units (supplied on a continuous strip)*

£0.16

(exc. VAT)

£0.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 63,590 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
10 +£0.016

*price indicative

Packaging Options:
RS Stock No.:
277-842P
Mfr. Part No.:
ERJ3EKF1200V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

120Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

Precision Thick Film Chip Resistors

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

Width

0.8mm

Length

1.6mm

Height

0.55mm

COO (Country of Origin):
CN

Panasonic Precision Thick Film Chip Resistors Series Surface Mount Fixed Resistor, 120Ω Resistance, 0.1W Power Rating - ERJ3EKF1200V


This surface mount fixed resistor is a precise component designed for various electronic applications. With a resistance Value of 120Ω, this resistor is encapsulated in a Compact 0603 package, measuring 1.6mm x 0.8mm. Built using thick film technology, it is engineered to perform reliably across a wide temperature range of -55°C to +155°C. This component meets the stringent AEC-Q200 automotive standard, ensuring it is suitable for high-performance automotive applications as well as general electronics.

Features & Benefits


• Offers consistent performance with a tolerance of ±1%
• Designed for high reliability in automotive environments
• Capable of dissipating up to 0.1 W of power
• Provides stable operation with low temperature coefficients
• Utilises thick film technology for excellent durability
• Ideal for precision applications in Compact designs

Applications


• Used in automotive control systems for temperature regulation
• Suitable for precision measurement devices
• Employed in power supply circuits for voltage regulation
• Utilised in signal processing for minimising noise
• Implemented in Compact electronic designs for space saving

What is the significance of the thick film technology used in this component?


Thick film technology enhances durability and reliability, making this component suitable for a variety of environments, especially in automotive applications where temperature fluctuations are common. It also provides stability over prolonged use.

How does the resistor handle extreme temperatures?


This resistor can operate effectively in temperatures ranging from -55°C to +155°C, ensuring reliable functionality in both cold and hot conditions, making it an Ideal choice for automotive and industrial applications.

What impact does the tolerance rating have on circuit performance?


With a tolerance of ±1%, this resistor ensures precise resistance values, which is Crucial for maintaining overall circuit accuracy and performance, thereby minimising potential errors in critical applications.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy