Panasonic ERJ8CW 22 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 1 W - ERJ8CWFR022V

Subtotal (1 bag of 10 units)*

£2.07

(exc. VAT)

£2.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,990 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.207£2.07

*price indicative

Packaging Options:
RS Stock No.:
277-817
Mfr. Part No.:
ERJ8CWFR022V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

22mΩ

Technology

Thick Film

Resistor Type

Current

Package/Case

1206

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

1W

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

ERJ8CW

Maximum Operating Temperature

125°C

Width

1.6mm

Standards/Approvals

IEC 60115-8

Height

0.65mm

Length

3.2mm

Termination Style

Surface Mount

COO (Country of Origin):
JP
The Panasonic Thick Film Chip Resistors are specifically designed for current sensing applications. Their small size and lightweight construction make them Ideal for space-constrained designs. The resistors utilize an original thick film resistive element combined with a special electrode structure, allowing them to achieve both low resistance values and high precision. This makes them suitable for accurate current measurement and control in a variety of electronic circuits.

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy