Panasonic ERJ-8CW 20 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 1 W
- RS Stock No.:
- 277-814P
- Mfr. Part No.:
- ERJ8CWFR020V
- Brand:
- Panasonic
Subtotal 10 units (supplied on a continuous strip)*
£2.07
(exc. VAT)
£2.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 + | £0.207 |
*price indicative
- RS Stock No.:
- 277-814P
- Mfr. Part No.:
- ERJ8CWFR020V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 20mΩ | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | 75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ-8CW | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Length | 3.2mm | |
| Height | 0.75mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 20mΩ | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient 75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ-8CW | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Length 3.2mm | ||
Height 0.75mm | ||
- COO (Country of Origin):
- JP
The Panasonic Thick Film Chip Resistors are specifically designed for current sensing applications. Their small size and lightweight construction make them Ideal for space-constrained designs. The resistors utilize an original thick film resistive element combined with a special electrode structure, allowing them to achieve both low resistance values and high precision. This makes them suitable for accurate current measurement and control in a variety of electronic circuits.
AEC-Q200 compliant
RoHS compliant


