Panasonic ERJ 4700 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W

Subtotal 10 units (supplied on a continuous strip)*

£0.16

(exc. VAT)

£0.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 109,150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
10 +£0.016

*price indicative

Packaging Options:
RS Stock No.:
277-772P
Mfr. Part No.:
ERJ3EKF4701V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

4700Ω

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Pin Count

2

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

Width

0.8mm

Height

0.55mm

Termination Style

Solder

COO (Country of Origin):
CN

Panasonic ERJ Series Surface Mount Fixed Resistor, 4700Ω Resistance, ±1% Tolerance - ERJ3EKF4701V


This surface mount fixed resistor is designed to provide reliable electrical performance in Compact applications. With a resistance of 4700Ω, it features thick film technology that ensures durability and precision in various conditions. The resistor comes in a 0603 (1608M) package, making it suitable for space-constrained environments. This device operates effectively within a temperature range of -55°C to +155°C, catering to a wide array of electrical needs.

Features & Benefits


• Compact 0603 design fits into tight spaces
• High precision ensures accurate resistance values
• Rated for a power capacity of 0.1 W for efficiency
• AEC-Q200 compliant for automotive-grade reliability
• Tolerance of ±1 % provides consistent performance
• Thick film construction enhances durability and stability

Applications


• Suitable for automotive circuit boards
• Ideal for consumer electronics manufacturing
• Utilised in automation systems for precise control
• Effective in power management solutions
• Used within medical devices and equipment

How does the thick film technology enhance performance in critical applications?


Thick film technology offers improved reliability and thermal performance, making it suitable for high-stress environments where stability and accuracy are essential.

What is the significance of the wide operating temperature range?


The extensive temperature range allows for application in diverse environments, ensuring functionality across different operating conditions without compromising performance.

How does the tolerance level impact the resistor's usability in applications?


A tolerance of ±1 % means that the resistor can maintain its specified resistance Value within a small margin, which is Crucial for applications that require high accuracy and reliability.

In what scenarios is this resistor preferred over other types?


This resistor is often chosen for automotive and industrial applications where space is limited, and reliability under harsh operating conditions is critical.

What benefits does the small package size offer in electronics design?


The 0603 size allows for maximised layout density, enabling designers to incorporate more components in a limited space, facilitating Compact product designs.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy