Panasonic Precision Thick Film Chip Resistors 49900 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- RS Stock No.:
- 277-766
- Mfr. Part No.:
- ERJ2RKF4992X
- Brand:
- Panasonic
Subtotal (1 bag of 10 units)*
£0.13
(exc. VAT)
£0.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 307,070 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.013 | £0.13 |
*price indicative
- RS Stock No.:
- 277-766
- Mfr. Part No.:
- ERJ2RKF4992X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 49900Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | Precision Thick Film Chip Resistors | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | |
| Width | 0.50mm | |
| Height | 0.40mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 49900Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series Precision Thick Film Chip Resistors | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | ||
Width 0.50mm | ||
Height 0.40mm | ||
- COO (Country of Origin):
- CN
Panasonic Precision Thick Film Chip Resistors Series Surface Mount Fixed Resistor, 49900Ω Resistance, ±1 % Tolerance - ERJ2RKF4992X
This surface mount fixed resistor is a high-precision thick film component, designed for versatile applications across the automation and electronics industries. With a resistance Value of 49,900Ω and housed in a Compact 0402 (1005M) package, it is optimised for both size and performance. This component is compliant with automotive standards, ensuring suitability for rigorous environments.
Features & Benefits
• Utilises thick film resistor technology for superior precision
• Resistance Value of 49,900Ω for specific circuit requirements
• Designed for 0.1 W power rating for effective performance
• Tolerance of ±1% ensures consistent functionality across applications
• Capable of operating within -55°C to +155°C temperature range
• Complies with AEC-Q200 automotive standards for enhanced reliability
• Resistance Value of 49,900Ω for specific circuit requirements
• Designed for 0.1 W power rating for effective performance
• Tolerance of ±1% ensures consistent functionality across applications
• Capable of operating within -55°C to +155°C temperature range
• Complies with AEC-Q200 automotive standards for enhanced reliability
Applications
• Used for automotive control systems requiring precision resistance
• Frequently utilised in Compact electronic devices where space is Crucial
• Commonly integrated into various circuit boards in electronic appliances
• Suitable for high-temperature in automotive environments
• Frequently utilised in Compact electronic devices where space is Crucial
• Commonly integrated into various circuit boards in electronic appliances
• Suitable for high-temperature in automotive environments
What specific attributes contribute to its durability in automotive settings?
The product is designed to withstand a wide temperature range from -55°C to +155°C, ensuring reliable operation under extreme conditions. Its compliance with AEC-Q200 automotive standards further enhances its durability and suitability for demanding applications.
How does the tolerance level affect performance in electronic circuits?
A tolerance of ±1% allows for precise resistance values, which is essential for maintaining circuit integrity and ensuring predictable performance in sensitive electronic applications.
What advantages does the thick film technology provide compared to other types?
Thick film technology offers higher precision and better thermal stability, making it Ideal for applications where performance consistency and reliability are paramount. It is especially beneficial in environments prone to fluctuations in temperature and load.
Related links
- Panasonic Precision Thick Film Chip Resistors 56200 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 6040 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 470 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 75000 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 5100 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 36000 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 680000 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W
- Panasonic Precision Thick Film Chip Resistors 75 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -


