Panasonic ERJP08 330 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J331V

Subtotal (1 pack of 250 units)*

£5.00

(exc. VAT)

£5.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
250 +£0.02£5.00

*price indicative

RS Stock No.:
154-059
Mfr. Part No.:
ERJP08J331V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

330Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1206

Tolerance

±5 %

Packaging

Punched Carrier Tape

Power Rating

0.66W

Voltage

500V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8

Width

1.6mm

Length

3.2mm

Termination Style

Solder

Height

0.6mm

Panasonic ERJP08 Series SMD Resistor, 330Ω Resistance, ±5 % Tolerance - ERJP08J331V


This SMD resistor is designed for precision applications in various electronic circuits. The component features a resistance Value of 330 Ω and is housed in a 1206 package, making it Compact yet highly effective for integration into PCBs. With its robust thick film technology, this resistor meets automotive standards for reliability and performance, ensuring that it operates efficiently within a temperature range of -55°C to +155°C.

Features & Benefits


• Compact 1206 package suited for space-constrained designs
• 330 ohm resistance Ideal for diverse electronic use
• Thick film technology enhances thermal stability and reliability
• Tolerance of ±5 % for consistent performance across conditions
• Rated power at 0.66 W supports various electronic circuits

Applications


• Used for current limiting and voltage division in circuits
• Suitable for embedded systems in automotive electronics
• Ideal for precision resistive tasks in industrial automation
• Utilised in consumer electronics for efficient power management

What is the significance of the specified resistance and tolerance levels?


A resistance Value of 330 Ω is commonly used for various circuit functions, allowing for effective current regulation. The tolerance of ±5 % ensures that the resistance Value remains within acceptable limits, which is critical for maintaining circuit performance.

How does the temperature range impact performance during use?


The resistor operates effectively between -55°C and +155°C, making it suitable for both extreme environments and everyday applications. This wide range ensures reliability in fluctuating temperatures, Crucial for automotive and industrial applications.

What advantages does thick film technology provide?


Thick film technology offers enhanced power handling capabilities and superior thermal performance, which can prolong the lifespan of the component and improve overall circuit reliability. This is especially beneficial in high-stress environments, such as automotive and industrial settings.

What are the consequences of exceeding the power rating?


Exceeding the power rating of 0.66 W can lead to overheating and potential failure of the resistor, which may compromise circuit integrity or lead to premature component damage. This highlights the importance of proper circuit design with respect to power ratings.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Related links