Panasonic 4.7Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W - ERJP14J4R7U
- RS Stock No.:
- 153-961
- Mfr. Part No.:
- ERJP14J4R7U
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 153-961
- Mfr. Part No.:
- ERJP14J4R7U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 4.7Ω | |
| Technology | Thick Film | |
| Package/Case | 1210 (3225M) | |
| Tolerance | ±5% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -100 → +600ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP14 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 4.7Ω | ||
Technology Thick Film | ||
Package/Case 1210 (3225M) | ||
Tolerance ±5% | ||
Power Rating 0.5W | ||
Temperature Coefficient -100 → +600ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP14 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
