Panasonic ERJP14 10 Ω, 1210 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - ERJP14J100U

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
153-876
Mfr. Part No.:
ERJP14J100U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

10Ω

Technology

Thick Film

Package/Case

1210

Packaging

Embossed Carrier Tape

Tolerance

±5 %

Power Rating

0.5W

Voltage

400V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

ERJP14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.2mm

Width

2.5mm

Standards/Approvals

RoHS

Termination Style

Solder

Height

0.6mm

1210 Format Anti-Surge Resistors, ERJP14 Series - 5%


Panasonic ERJ P14 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

Features and Benefits:


AEC-Q200 qualified

0.50 W high-power rating

Anti-surge

Superior surge characteristics compared to standard film resistors

Applications


These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy