Panasonic ERJP06 100 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J104V

Bulk discount available

Subtotal 1000 units (supplied on a reel)*

£13.00

(exc. VAT)

£16.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship
  • Plus 5,000 unit(s) shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1000 +£0.013

*price indicative

Packaging Options:
RS Stock No.:
153-804P
Mfr. Part No.:
ERJP06J104V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

100kΩ

Technology

Thick Film

Package/Case

0805

Tolerance

±5 %

Packaging

Punched Carrier Tape

Power Rating

0.5W

Voltage

400V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJP06

Maximum Operating Temperature

155°C

Height

0.6mm

Standards/Approvals

RoHS

Width

1.25mm

Length

2mm

Termination Style

Solder

0805 Format Anti-Surge Resistors, ERJP06 Series - 5%


Panasonic ERJ P06 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

Features and Benefits:


AEC-Q200 qualified

0.50 W high-power rating

Anti-surge

Superior surge characteristics compared to standard film resistors

Applications


These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134