Panasonic ERJP06 1 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J102V
- RS Stock No.:
- 153-781
- Distrelec Article No.:
- 304-37-400
- Mfr. Part No.:
- ERJP06J102V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 500 units)*
£9.00
(exc. VAT)
£11.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,000 unit(s) shipping from 29 June 2026
- Plus 2,500 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 - 2000 | £0.018 | £9.00 |
| 2500 + | £0.015 | £7.50 |
*price indicative
- RS Stock No.:
- 153-781
- Distrelec Article No.:
- 304-37-400
- Mfr. Part No.:
- ERJP06J102V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.5W | |
| Voltage | 400V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP06 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.5W | ||
Voltage 400V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP06 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Height 0.6mm | ||
Panasonic ERJP06 Series SMD Resistor, 1kΩ Resistance, 0.5W Power Rating - ERJP06J102V
This SMD resistor is designed to meet the demanding requirements of modern electronic applications. With a resistance Value of 1 kΩ and constructed using thick film technology, this component ensures reliable performance across various operating conditions. With Compact dimensions of 0805 (2012M), it is suitable for automated assembly processes and is Ideal for use in automotive and industrial settings.
Features & Benefits
• This component features a resistance of 1 kΩ for precise current control
• The ±5% tolerance ensures consistent performance in varying conditions
• A power rating of 0.5W enhances reliability in circuit applications
• The temperature coefficient of ±200 ppm/°C supports performance stability
• Compliant with AEC-Q200 standards for automotive applications
• Thick film technology provides durability and robust operation
Applications
• Used in automotive control systems for reliable performance
• Utilised in electronic devices requiring precision resistance
• Ideal for PCBs requiring the 0805 resistor specifications
• Implemented in power management solutions across various sectors
What are the benefits of the thick film technology in this component?
Thick film technology offers enhanced durability and stability across a range of conditions, making it suitable for applications requiring consistent performance. This technology also allows for precise resistance values, improving overall circuit reliability.
How does the tolerance rating affect circuit design?
The ±5% tolerance rating indicates that the resistor will maintain its specified resistance Value within this range, which is Crucial for maintaining the integrity of the circuit and ensuring accurate readings for sensitive applications.
What conditions support the optimal performance of this resistor?
Optimal performance is supported within the operating temperature range, from -55 °C up to the maximum operating limits, and at a power rating of 0.5 W. Proper thermal management in circuit design can help prevent potential failures.
Related links
- Panasonic ERJP06 1 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J102V
- Panasonic ERJP06 1 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J1R0V
- Panasonic ERJP06 1 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J105V
- Panasonic ERJP06 470 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J471V
- Panasonic ERJP06 560 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J561V
- Panasonic ERJP06 2.7 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J2R7V
- Panasonic ERJP06 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J472V
- Panasonic ERJP06 22 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J223V


