Panasonic ERJP06 100 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J101V

Subtotal (1 pack of 500 units)*

£9.00

(exc. VAT)

£11.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
  • Plus 3,500 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +£0.018£9.00

*price indicative

Packaging Options:
RS Stock No.:
153-775
Mfr. Part No.:
ERJP06J101V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

100Ω

Technology

Thick Film

Package/Case

0805

Tolerance

±5 %

Packaging

Punched Carrier Tape

Power Rating

0.5W

Voltage

400V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.6mm

Width

1.25mm

Termination Style

Solder

Standards/Approvals

RoHS

Length

2mm

Panasonic ERJP06 Series SMD Resistor, 100Ω Resistance, ±5 % Tolerance - ERJP06J101V


This SMD resistor is a high-precision component featuring a resistance of 100 Ω. Designed in a Compact 0805 (2012M) package, this thick film resistor is built to perform reliably within a wide temperature range, from -55 °C to +155 °C, making it suitable for various electronic applications, particularly in automotive environments.

Features & Benefits


• Utilises thick film technology for improved performance
• Offers ±5% tolerance for high accuracy in circuits
• Rated for 0.5 W power to manage moderate energy levels
• Meets AEC-Q200 standards, ensuring automotive reliability
• Compact 0805 package for space-efficient designs
• Operates effectively in extreme temperatures for versatility

Applications


• Used for signal processing in automotive electronics
• Recommended for temperature-sensitive
• Ideal for power management in automated systems
• Employed in Compact circuit designs requiring accurately calibrated resistors

What makes this component suitable for automotive use?


It adheres to AEC-Q200 standards, ensuring it meets the quality and reliability requirements for automotive applications, even under demanding conditions.

How does the 0.5 W power rating affect its usability?


The 0.5 W power rating allows it to handle moderate energy without risk of overheating, making it suitable for various applications while maintaining safe operational thresholds.

What challenges can the ±5% tolerance address in electronic circuits?


The ±5% tolerance provides sufficient accuracy for most applications, ensuring proper functioning without significant deviation from intended values, which is Crucial for reliable circuit performance.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy