Panasonic ERJP06 10 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J100V
- RS Stock No.:
- 153-769
- Mfr. Part No.:
- ERJP06J100V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 500 units)*
£8.50
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12,000 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 - 2000 | £0.017 | £8.50 |
| 2500 + | £0.013 | £6.50 |
*price indicative
- RS Stock No.:
- 153-769
- Mfr. Part No.:
- ERJP06J100V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Power Rating | 0.5W | |
| Voltage | 400V | |
| Temperature Coefficient | -300 ppm/°C, +300 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP06 | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 0.6mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 10Ω | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Power Rating 0.5W | ||
Voltage 400V | ||
Temperature Coefficient -300 ppm/°C, +300 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP06 | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Termination Style Solder | ||
Height 0.6mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Panasonic ERJP06 Series SMD Resistor, 10Ω Resistance, ±5 % Tolerance - ERJP06J100V
This SMD resistor is a high-quality component designed for various electrical applications. Featuring a resistance of 10Ω, this thick film resistor is housed in the Compact 0805 package (2012M). It is suitable for a range of environments and adheres to automotive standards, ensuring reliability in demanding conditions.
Features & Benefits
• Designed with a tolerance of ±5 % for accurate performance
• Rated for a power output of 0.5W to optimise energy efficiency
• Temperature coefficient of ±300 ppm/°C ensures stable operation
• Manufactured according to AEC-Q200 for automotive reliability
• Ideal for Compact circuit designs due to the 0805 form factor
• Suitable for a wide range of electronic and automotive applications
Applications
• Utilised in automotive circuits for stable performance
• Suitable for Compact electronic devices requiring precise resistance
• Employed in automation systems where reliability is critical
• Integrates well into power management circuits
• Used in various consumer electronic devices
How does the tolerance affect performance in circuits?
A tolerance of ±5 % allows for consistent and reliable operation, enabling precise control of current and voltage in circuits, which is Crucial for effective electronic design.
What power rating should be considered for this component in applications?
This component is rated at 0.5W, making it Ideal for low to medium power applications where heat dissipation must be managed effectively.
In which temperature range can this resistor operate efficiently?
The minimum operating temperature is -55 °C, making it suitable for use in both high and low-temperature environments without compromising reliability.
What does the AEC-Q200 standard signify for this component?
Compliance with AEC-Q200 indicates that the resistor meets rigorous automotive reliability standards, ensuring its performance in harsh conditions typical of automotive applications.
Related links
- Panasonic ERJP06 10 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J100V
- Panasonic ERJP06 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J103V
- Panasonic ERJP06 470 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J471V
- Panasonic ERJP06 560 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J561V
- Panasonic ERJP06 2.7 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J2R7V
- Panasonic ERJP06 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J472V
- Panasonic ERJP06 22 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J223V
- Panasonic ERJP06 5.6 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J5R6V


