Panasonic ERJP08 130 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J134V
- RS Stock No.:
- 153-719
- Mfr. Part No.:
- ERJP08J134V
- Brand:
- Panasonic
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.75
(exc. VAT)
£0.90
(inc. VAT)
- RS Stock No.:
- 153-719
- Mfr. Part No.:
- ERJP08J134V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 130kΩ | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Voltage | 500V | |
| Power Rating | 0.66W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP08 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Termination Style | Solder | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 130kΩ | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Voltage 500V | ||
Power Rating 0.66W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP08 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Length 3.2mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Termination Style Solder | ||
Height 0.6mm | ||
1206 Format Anti-Surge Resistors, ERJP08 Series - 5%
Applications
Standards
Related links
- Panasonic ERJP08 130 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J134V
- Panasonic ERJP08 220 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J221V
- Panasonic ERJP08 6.8 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J6R8V
- Panasonic ERJP08 10 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J103V
- Panasonic ERJP08 3.9 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J392V
- Panasonic ERJP08 100 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J101V
- Panasonic ERJP08 10 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J106V
- Panasonic ERJP08 3.9 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J3R9V

