Panasonic 8.2kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W - ERJP06J822V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
153-680
Mfr. Part No.:
ERJP06J822V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

8.2kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C