Bourns, SRP1038A, 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 15 μH ±20 % 6.25 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

£4.28

(exc. VAT)

£5.135

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,620 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45£0.856£4.28
50 - 245£0.736£3.68
250 - 495£0.52£2.60
500 - 1245£0.506£2.53
1250 +£0.494£2.47

*price indicative

Packaging Options:
RS Stock No.:
819-3311
Distrelec Article No.:
304-36-352
Mfr. Part No.:
SRP1038A-150M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

15μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

6.25A

Package/Case

1038

Packaging

Reel

Length

11mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

45mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Series

SRP1038A

Core Material

Carbonyl Powder

Standards/Approvals

RoHS

Termination Style

Solder

Depth

10mm

Height

3.8mm

Maximum Self Resonant Frequency

9MHz

Moulded

Yes

Minimum Quality Factor

20

Inductor Construction

Wirewound

SRP1038A Series Magnetically Shielded Power Inductors


SRP1038A Series inductors have a shielded construction

Carbonyl powder core

High saturation current

Inductance range is 0.22 to 47 μH

Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC/DC converters and Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy