Murata, LQW, 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 nH ±5 % 130 mA Idc Q:20

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£0.86

(exc. VAT)

£1.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 40£0.086£0.86
50 - 90£0.073£0.73
100 - 490£0.064£0.64
500 - 1990£0.056£0.56
2000 +£0.051£0.51

*price indicative

Packaging Options:
RS Stock No.:
811-9654
Mfr. Part No.:
LQW15AN82NJ00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

82nH

Maximum DC Current

130mA

Package/Case

0402

Packaging

Paper Tape

Length

1mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

2.24Ω

Inductance Tolerance

±5 %

Series

LQW

Maximum Operating Temperature

125°C

Depth

0.5mm

Standards/Approvals

RoHS

Height

0.5mm

Core Material

Ferrite

Termination Style

Solder

Maximum Self Resonant Frequency

2.3GHz

Inductor Construction

Wirewound

Minimum Quality Factor

20

Moulded

Yes

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.051μH - 0.12μH)


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy