EPCOS, SIMID, 1812 (4532M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±10% Wire-Wound 1A Idc Q:10
- RS Stock No.:
- 801-9566
- Mfr. Part No.:
- B82432T1222K000
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 801-9566
- Mfr. Part No.:
- B82432T1222K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 1A | |
| Package/Case | 1812 (4532M) | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Dimensions | 4.5 x 3.2 x 3.2mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 150mΩ | |
| Series | SIMID | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 60MHz | |
| Minimum Quality Factor | 10 | |
| Moulded | Yes | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 2.2 μH | ||
Maximum DC Current 1A | ||
Package/Case 1812 (4532M) | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Dimensions 4.5 x 3.2 x 3.2mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 150mΩ | ||
Series SIMID | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 60MHz | ||
Minimum Quality Factor 10 | ||
Moulded Yes | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- HU
