EPCOS, SIMID, 1812 (4532M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 mH ±10% Wire-Wound 70mA Idc Q:20
- RS Stock No.:
- 801-9554
- Mfr. Part No.:
- B82432T1105K000
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 801-9554
- Mfr. Part No.:
- B82432T1105K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 1 mH | |
| Maximum DC Current | 70mA | |
| Package/Case | 1812 (4532M) | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Dimensions | 4.5 x 3.2 x 3.2mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 30Ω | |
| Series | SIMID | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 2.3MHz | |
| Minimum Quality Factor | 20 | |
| Minimum Operating Temperature | -55°C | |
| Moulded | Yes | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 1 mH | ||
Maximum DC Current 70mA | ||
Package/Case 1812 (4532M) | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Dimensions 4.5 x 3.2 x 3.2mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 30Ω | ||
Series SIMID | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2.3MHz | ||
Minimum Quality Factor 20 | ||
Minimum Operating Temperature -55°C | ||
Moulded Yes | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- HU
