TDK, B82422T, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 150 mA Idc Q:27

Subtotal (1 bag of 10 units)*

£2.39

(exc. VAT)

£2.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,180 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.239£2.39

*price indicative

Packaging Options:
RS Stock No.:
801-9507
Distrelec Article No.:
304-36-380
Mfr. Part No.:
B82422T1103K000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

150mA

Package/Case

1210

Packaging

Tape & Reel

Length

3.2mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

2.1Ω

Minimum Operating Temperature

-55°C

Series

B82422T

Inductance Tolerance

±10 %

Maximum Operating Temperature

125°C

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Surface Mount

Depth

2.5mm

Height

2mm

Maximum Self Resonant Frequency

30MHz

Moulded

Yes

Minimum Quality Factor

27

Inductor Construction

Wirewound

COO (Country of Origin):
HU

Epcos 1210 B82422T SIMID Series Wire Wound Inductors


B82422T SIMID Series Wire Wound Inductors have a ceramic or ferrite core

High rated inductance 0.010 to 100μH

Rated current 60 to 450 mA

High Q factor

High resonance frequency

Applications include Filtering of supply voltages, coupling, decoupling, Antenna systems, Automotive electronics, Telecommunications, Consumer and data processing equipment and Industrial electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy