TDK, B82422T, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 400 mA Idc Q:30
- RS Stock No.:
- 801-9497
- Mfr. Part No.:
- B82422T1102K000
- Brand:
- TDK
Bulk discount available
Subtotal (1 bag of 10 units)*
£2.40
(exc. VAT)
£2.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,870 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 490 | £0.24 | £2.40 |
| 500 - 990 | £0.176 | £1.76 |
| 1000 - 1990 | £0.147 | £1.47 |
| 2000 - 4990 | £0.121 | £1.21 |
| 5000 + | £0.118 | £1.18 |
*price indicative
- RS Stock No.:
- 801-9497
- Mfr. Part No.:
- B82422T1102K000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 400mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 600mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±10 % | |
| Series | B82422T | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2.5mm | |
| Height | 2mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 300MHz | |
| Minimum Quality Factor | 30 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 400mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 600mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±10 % | ||
Series B82422T | ||
Maximum Operating Temperature 125°C | ||
Depth 2.5mm | ||
Height 2mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 300MHz | ||
Minimum Quality Factor 30 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- HU
Epcos 1210 B82422T SIMID Series Wire Wound Inductors
B82422T SIMID Series Wire Wound Inductors have a ceramic or ferrite core
High rated inductance 0.010 to 100μH
Rated current 60 to 450 mA
High Q factor
High resonance frequency
Applications include Filtering of supply voltages, coupling, decoupling, Antenna systems, Automotive electronics, Telecommunications, Consumer and data processing equipment and Industrial electronics
Related links
- EPCOS 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 400 mA Idc Q:30
- EPCOS 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 220 mA Idc Q:30
- EPCOS 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±10 % 320 mA Idc Q:30
- EPCOS 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 150 mA Idc Q:27
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±5 % 400 mA Idc Q:30
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 140 mA Idc Q:30
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 150 mA Idc Q:30
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±10 % 180 mA Idc Q:30
