Murata, LQW, 0806 Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±30 % 1.1 A Idc
- RS Stock No.:
- 786-7150
- Mfr. Part No.:
- LQM2MPN4R7NG0L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£1.00
(exc. VAT)
£1.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
- Plus 720 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | £0.10 | £1.00 |
| 50 - 90 | £0.085 | £0.85 |
| 100 - 240 | £0.075 | £0.75 |
| 250 - 990 | £0.065 | £0.65 |
| 1000 + | £0.06 | £0.60 |
*price indicative
- RS Stock No.:
- 786-7150
- Mfr. Part No.:
- LQM2MPN4R7NG0L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 1.1A | |
| Package/Case | 0806 | |
| Packaging | Embossed Tape | |
| Length | 2mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 175mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | LQW | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 0.9mm | |
| Depth | 1.6mm | |
| Maximum Self Resonant Frequency | 20MHz | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 1.1A | ||
Package/Case 0806 | ||
Packaging Embossed Tape | ||
Length 2mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 175mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series LQW | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 0.9mm | ||
Depth 1.6mm | ||
Maximum Self Resonant Frequency 20MHz | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
Murata 0806 LQW2MP_G0 Series Magnetically Shielded Multilayer Chip Chokes
Surface mount multilayer chip inductors with ferrite core
High curent rating
Low DC resistance
SMT 0806 Inductors (Chokes)
Related links
- Murata 0806 Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±30 % 1.1 A Idc
- Murata 0806 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±30 % 1.6 A Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.12 μH ±5 % 1.1 A Idc
- Wurth Elektronik 0806 Multilayer Surface Mount Inductor 470 nH Multilayer ±20 % 1.6 A Idc Q:10
- Bourns 22 μH Multilayer ±20 % 1.1 A Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20/±30 % 1.1 A Idc
- Vishay, IFDC-5050HZ 560 μH 30 % 1.1 A Idc
- TDK 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20/±30 % 1.1 A Idc
