Murata, LQM, 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1.5 μH Multilayer ±20 % 1.5 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£1.00

(exc. VAT)

£1.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 180 unit(s) shipping from 01 June 2026
  • Plus 3,640 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 40£0.10£1.00
50 - 90£0.085£0.85
100 - 240£0.075£0.75
250 - 990£0.065£0.65
1000 +£0.06£0.60

*price indicative

Packaging Options:
RS Stock No.:
786-7119
Mfr. Part No.:
LQM2HPN1R5MG0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

1.5μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

1.5A

Package/Case

1008

Packaging

Embossed Tape

Length

2.5mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

87.5mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

LQM

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

2mm

Termination Style

Solder

Height

0.9mm

Maximum Self Resonant Frequency

50MHz

Inductor Construction

Multilayer

Moulded

Yes

COO (Country of Origin):
JP

Murata 1008 LQM2HP_G0 Series Magnetically Shielded Multilayer Chip Chokes


Surface mount inductors with ferrite core

High curent rating

Low DC resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy