Murata, LQM, 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 1.3 A Idc
- RS Stock No.:
- 786-7112
- Distrelec Article No.:
- 304-45-624
- Mfr. Part No.:
- LQM2HPN2R2MG0L
- Brand:
- Murata
Subtotal (1 bag of 10 units)*
£1.01
(exc. VAT)
£1.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
- Plus 11,030 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.101 | £1.01 |
*price indicative
- RS Stock No.:
- 786-7112
- Distrelec Article No.:
- 304-45-624
- Mfr. Part No.:
- LQM2HPN2R2MG0L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 1.3A | |
| Package/Case | 1008 | |
| Packaging | Embossed Tape | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 100mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | LQM | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Tin plating | |
| Standards/Approvals | RoHS | |
| Depth | 2mm | |
| Core Material | Ferrite | |
| Height | 0.9mm | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 1.3A | ||
Package/Case 1008 | ||
Packaging Embossed Tape | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 100mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series LQM | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Tin plating | ||
Standards/Approvals RoHS | ||
Depth 2mm | ||
Core Material Ferrite | ||
Height 0.9mm | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
Murata 1008 LQM2HP_G0 Series Magnetically Shielded Multilayer Chip Chokes
Surface mount inductors with ferrite core
High curent rating
Low DC resistance
