Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 390 nH ±2 % 80 mA Idc Q:30

Subtotal (1 bag of 10 units)*

£0.75

(exc. VAT)

£0.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.075£0.75

*price indicative

Packaging Options:
RS Stock No.:
785-5327
Mfr. Part No.:
LQW18ANR39G00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

390nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

80mA

Package/Case

0603

Packaging

Paper Tape

Length

1.6mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

6.2Ω

Maximum Operating Temperature

125°C

Inductance Tolerance

±2 %

Series

LQW

Core Material

Ferrite

Height

0.8mm

Depth

0.8mm

Standards/Approvals

RoHS

Termination Style

Solder

Maximum Self Resonant Frequency

800MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

30

COO (Country of Origin):
JP

Murata 0603 LQW18AN Series Wire Wound Inductors


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Models with the suffix '10D' have lower DC resistance values.

Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy