Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 30 nH ±2 % 420 mA Idc Q:40

Subtotal (1 bag of 10 units)*

£0.57

(exc. VAT)

£0.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 160 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.057£0.57

*price indicative

Packaging Options:
RS Stock No.:
785-5239
Mfr. Part No.:
LQW18AN30NG00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

30nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

420mA

Package/Case

0603

Length

1.6mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-55°C

Maximum DC Resistance

230mΩ

Pin Count

2

Series

LQW

Maximum Operating Temperature

125°C

Inductance Tolerance

±2 %

Standards/Approvals

RoHS

Termination Style

Solder

Height

0.8mm

Core Material

Ferrite

Depth

0.8mm

Maximum Self Resonant Frequency

3.3GHz

Moulded

Yes

Minimum Quality Factor

40

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 0603 LQW18AN Series Wire Wound Inductors


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Models with the suffix '10D' have lower DC resistance values.

Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy