Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 36 nH ±5 % 400 mA Idc Q:40

Subtotal (1 bag of 10 units)*

£0.77

(exc. VAT)

£0.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,610 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.077£0.77

*price indicative

Packaging Options:
RS Stock No.:
785-5236
Mfr. Part No.:
LQW18AN36NJ00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

36nH

Maximum DC Current

400mA

Package/Case

0603

Packaging

Paper Tape

Length

1.6mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

260mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Inductance Tolerance

±5 %

Series

LQW

Maximum Operating Temperature

125°C

Termination Style

Solder

Depth

0.8mm

Height

0.8mm

Core Material

Ferrite

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

2.9GHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

40

COO (Country of Origin):
JP

Murata 0603 LQW18AN Series Wire Wound Inductors


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Models with the suffix '10D' have lower DC resistance values.

Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy