Murata, LQW, 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 nH ±0.1 nH 750 mA Idc Q:25

Subtotal (1 bag of 10 units)*

£0.31

(exc. VAT)

£0.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 760 unit(s) ready to ship
  • Plus 1,310 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.031£0.31

*price indicative

Packaging Options:
RS Stock No.:
785-5129
Mfr. Part No.:
LQW15AN4N7B00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

4.7nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

750mA

Package/Case

0402

Packaging

Paper Tape

Length

1mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-55°C

Maximum DC Resistance

70mΩ

Pin Count

2

Series

LQW

Maximum Operating Temperature

125°C

Inductance Tolerance

±0.1 nH

Termination Style

Solder

Height

0.5mm

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

0.6mm

Maximum Self Resonant Frequency

8GHz

Moulded

Yes

Minimum Quality Factor

25

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.0015μH - 0.0095μH)


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Related links