TDK, MLF, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 μH Multilayer ±10 % 2 mA Idc Q:25
- RS Stock No.:
- 775-4701
- Mfr. Part No.:
- MLF2012C101KT000
- Brand:
- TDK
Subtotal (1 reel of 10 units)*
£0.74
(exc. VAT)
£0.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 820 unit(s) shipping from 08 June 2026
- Plus 260 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10 + | £0.074 | £0.74 |
*price indicative
- RS Stock No.:
- 775-4701
- Mfr. Part No.:
- MLF2012C101KT000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 100μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 2mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 3.1Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MLF | |
| Inductance Tolerance | ±10 % | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Maximum Self Resonant Frequency | 12MHz | |
| Minimum Quality Factor | 25 | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 100μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 2mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 3.1Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MLF | ||
Inductance Tolerance ±10 % | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Maximum Self Resonant Frequency 12MHz | ||
Minimum Quality Factor 25 | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
TDK 0805 MLF Series Multilayer Magnetically Screened Inductor
MLF2012 Series Multilayer SMD inductor coils for signal lines. The MLF2012s inductors have monolithic construction for reliability, a ferrite core and are magnetically shielded. Additionally by virtue of their excellent heat resistance this series of inductors are equally suitable for both flow and reflow soldering as well as lead free soldering. Applications for the MLF2012 series include: Digital cellular phones; tuners; personal computers; audio devices; various electronic appliances
Related links
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 μH Multilayer ±10 % 2 mA Idc Q:25
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 680 nH Multilayer ±10 % 150 mA Idc Q:25
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 12 μH Multilayer ±10 % 15 mA Idc Q:50
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 47 μH Multilayer ±10 % 4 mA Idc Q:35
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 220 nH Multilayer ±10 % 250 mA Idc Q:20
- TDK 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 22 μH Multilayer ±10 % 2 mA Idc Q:20
- TDK 82 μH ±10% Multilayer 2mA Idc Q:25
- TDK 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±10 % 30 mA Idc Q:35
