Panasonic, ETQP5M, 0754 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 34 μH ±20 % 3.3 A Idc
- RS Stock No.:
- 770-9404
- Mfr. Part No.:
- ETQP5M330YFM
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£0.66
(exc. VAT)
£0.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 113 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £0.66 |
| 50 - 99 | £0.51 |
| 100 - 199 | £0.44 |
| 200 - 499 | £0.41 |
| 500 + | £0.39 |
*price indicative
- RS Stock No.:
- 770-9404
- Mfr. Part No.:
- ETQP5M330YFM
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 34μH | |
| Maximum DC Current | 3.3A | |
| Package/Case | 0754 | |
| Packaging | Reel | |
| Length | 7.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 132mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | ETQP5M | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 7mm | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 5.4mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 34μH | ||
Maximum DC Current 3.3A | ||
Package/Case 0754 | ||
Packaging Reel | ||
Length 7.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 132mΩ | ||
Minimum Operating Temperature -40°C | ||
Series ETQP5M | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Depth 7mm | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 5.4mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
ETQP5M Series Magnetically Shielded Wire Wound Chokes
Panasonic ECQP5M choke coils provide a high reliability solution. Featuring heat resistance up to +150°C, the use of ferrous alloy magnetic material provides excellent inductance stability. New metal composite core technology creates low buzz noise, and the integral construction enables high vibration resistance.
AEC-Q200 qualified
High reliability
High bias current
Stable
Low buzz noise
High efficiency
Low RDC of winding
Low eddy-current loss of the core
Applications
Typical applications include DC-DC converters and noise filters for drive circuitry that need high peak current and operating temperature handling capabilities. These choke coils are AEC-Q200 qualified and are suitable for automotive applications.


