Panasonic, ETQP5M, 0850 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 100 μH ±20 % 2.1 A Idc

Bulk discount available

Subtotal (1 unit)*

£0.84

(exc. VAT)

£1.01

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 23 left, ready to ship
  • Final 69 unit(s) shipping from 25 May 2026

Units
Per unit
1 - 49£0.84
50 - 99£0.79
100 - 199£0.56
200 - 499£0.53
500 +£0.39

*price indicative

Packaging Options:
RS Stock No.:
770-9397
Mfr. Part No.:
ETQP5M101YGK
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Wirewound Surface Mount Inductor

Inductance

100μH

Maximum DC Current

2.1A

Package/Case

0850

Length

8.5mm

Packaging

Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

333mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Series

ETQP5M

Standards/Approvals

RoHS

Core Material

Metal Composite

Height

5mm

Depth

8mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

Panasonic ETQP5M Series Wirewound Surface Mount Inductor, 100 μH Inductance, 2.1A Maximum DC Current - ETQP5M101YGK


This wirewound surface mount inductor is designed for high-efficiency applications, featuring an inductance of 100 μH and a maximum direct current of 2.1A. Compactly housed in dimensions of 8.5 x 8 x 5mm, it adheres to automotive standards, making it suitable for various electronic requirements.

Features & Benefits


• Shielded design minimises electromagnetic interference for stability

• High current rating supports demanding applications seamlessly

• -40 °C to +150 °C operating temperature range ensures versatility

• Metal composite core improves performance and efficiency

• ±20 % tolerance offers reliability in critical applications

• AEC-Q200 compliance ensures suitability for automotive environments

Applications


• Ideal for automotive power management systems

• Used in DC-DC converters for efficient energy transformation

• Suitable for filtering in electrical circuits

• Effective in noise suppression for sensitive electronic devices

What is the maximum self-resonant frequency of this inductor?


The maximum self-resonant frequency is 100 kHz, which allows it to operate efficiently in various applications without compromising performance.

How does the inductance Value affect circuit behaviour?


The 100 μH inductance Value provides a balance between energy storage and current flow, making it Ideal for smoothing out voltage fluctuations in power supplies.

What are the benefits of using a shielded inductor?


A shielded design reduces the risk of interference from external signals, ensuring the inductor functions effectively in complex circuits while maintaining signal integrity.

Can this inductor be used in other electronic applications outside automotive?


Yes, its specifications and robust design make it suitable for a wide range of electronic applications where high performance and reliability are essential.

Related links