EPCOS, B82477-R4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Wire-Wound 1.8A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
769-5832
Mfr. Part No.:
B82477R4154M100
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

150 μH

Maximum DC Current

1.8A

Length

12.5mm

Depth

12.5mm

Height

8.5mm

Dimensions

12.5 x 12.5 x 8.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

175mΩ

Series

B82477-R4

Core Material

Ferrite

Moulded

Yes

Maximum Operating Temperature

+150°C

Inductor Construction

Wire-Wound

Priced to Clear

Yes

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy