Bourns, SRU1038, 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 2.2 A Idc Q:20

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£4.09

(exc. VAT)

£4.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90£0.409£4.09
100 - 490£0.321£3.21
500 - 990£0.274£2.74
1000 - 2490£0.271£2.71
2500 +£0.268£2.68

*price indicative

Packaging Options:
RS Stock No.:
763-3587
Mfr. Part No.:
SRU1038-220Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.2A

Package/Case

1038

Length

10mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

55.8mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

SRU1038

Inductance Tolerance

±30 %

Standards/Approvals

RoHS

Termination Style

Surface Mount

Depth

10mm

Height

3.8mm

Core Material

Ferrite

Maximum Self Resonant Frequency

12MHz

Minimum Quality Factor

20

Moulded

Yes

Inductor Construction

Wirewound

SRU1038 Series Magnetically Shielded Wire Wound Chokes


Available in E6 series

Unit height of 3.8mm

Current up to 7.2A

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy