Bourns, SDR0805, 0805 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 1.5 μH ±20% Wire-Wound 6.0A Idc Q:32

Stock information currently inaccessible
RS Stock No.:
763-3304
Mfr. Part No.:
SDR0805-1R5ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1.5 μH

Maximum DC Current

6.0A

Package/Case

0805

Length

7.8mm

Depth

7.8mm

Height

5.3mm

Diameter

7.8mm

Dimensions

7.8 x 7.8 x 5.3mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

20mΩ

Series

SDR0805

Core Material

Ferrite DR

Maximum Self Resonant Frequency

120MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

32

Minimum Operating Temperature

-40°C

Related links