Vishay, IHLP-1616BZ-11, 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 4.5 A Idc
- RS Stock No.:
- 748-6791
- Distrelec Article No.:
- 304-36-060
- Mfr. Part No.:
- IHLP1616BZER1R0M11
- Brand:
- Vishay
Subtotal (1 bag of 5 units)*
£3.34
(exc. VAT)
£4.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,790 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £0.668 | £3.34 |
*price indicative
- RS Stock No.:
- 748-6791
- Distrelec Article No.:
- 304-36-060
- Mfr. Part No.:
- IHLP1616BZER1R0M11
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 1μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 4.5A | |
| Package/Case | 1616 | |
| Length | 4.45mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 27mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP-1616BZ-11 | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS, IEC, JEDEC | |
| Core Material | Metal Composite | |
| Depth | 4.06mm | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 64MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 1μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 4.5A | ||
Package/Case 1616 | ||
Length 4.45mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 27mΩ | ||
Maximum Operating Temperature 125°C | ||
Series IHLP-1616BZ-11 | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS, IEC, JEDEC | ||
Core Material Metal Composite | ||
Depth 4.06mm | ||
Height 2mm | ||
Maximum Self Resonant Frequency 64MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
IHLP1616BZ-11 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-1616BZ-11 series high current low profile shielded inductors. The IHLP-1616BZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 1.0 MHz
Lowest DC Resistance / μH, in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 4.5 A Idc
- Vishay 1616 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 100 nH ±20% Shielded 12A Idc
- Vishay 1616 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Shielded 1.7A Idc
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 2.85 A Idc
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 13 A Idc
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 4.2 A Idc
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 3.25 A Idc
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH Shielded ±20 % 7 A Idc
