Vishay, IHLP-1616BZ-01, 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 2.85 A Idc

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
748-6782
Distrelec Article No.:
304-36-061
Mfr. Part No.:
IHLP1616BZER2R2M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

2.85A

Package/Case

1616

Length

4.45mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

90mΩ

Minimum Operating Temperature

-55°C

Series

IHLP-1616BZ-01

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Standards/Approvals

JEDEC, IEC, RoHS

Core Material

Metal Composite

Depth

4.06mm

Height

2mm

Maximum Self Resonant Frequency

39MHz

Inductor Construction

Shielded

Moulded

Yes

IHLP1616BZ-01 Series Magnetically Shielded Wire Wound Chokes


Vishay IHLP-1616BZ-01 series high current low profile shielded inductors. The IHLP-1616BZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 5.0 MHz

Lowest DC Resistance / μH, in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy