Murata, LQH44PN_P0, 1515 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Wire-Wound 2.95A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
747-4859
Mfr. Part No.:
LQH44PN1R0NP0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

1 μH

Maximum DC Current

2.95A

Package/Case

1515

Length

4mm

Depth

4mm

Height

1.65mm

Dimensions

4 x 4 x 1.65mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

36mΩ

Series

LQH44PN_P0

Core Material

Ferrite

Maximum Self Resonant Frequency

90MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy