Murata, LQH, 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±30% Wire-Wound 1.7A Idc

Stock information currently inaccessible
RS Stock No.:
167-4976
Mfr. Part No.:
LQH44PZ3R3NGRL
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

3.3 μH

Maximum DC Current

1.7A

Package/Case

4040

Length

4mm

Depth

4mm

Automotive Standard

AEC-Q200

Height

0.9mm

Dimensions

4 x 4 x 0.9mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

132mΩ

Series

LQH

Core Material

Ferrite

Maximum Self Resonant Frequency

25MHz

Maximum Operating Temperature

+105 (Ambient) °C, +125 (Product) °C

Inductor Construction

Wire-Wound

Moulded

Yes

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links