Murata, LQH44PN_P0, 1515 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.17A Idc
- RS Stock No.:
- 747-4852
- Mfr. Part No.:
- LQH44PN100MP0L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 747-4852
- Mfr. Part No.:
- LQH44PN100MP0L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 10 μH | |
| Maximum DC Current | 1.17A | |
| Package/Case | 1515 | |
| Length | 4mm | |
| Depth | 4mm | |
| Height | 1.65mm | |
| Dimensions | 4 x 4 x 1.65mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 192mΩ | |
| Series | LQH44PN_P0 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 25MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 10 μH | ||
Maximum DC Current 1.17A | ||
Package/Case 1515 | ||
Length 4mm | ||
Depth 4mm | ||
Height 1.65mm | ||
Dimensions 4 x 4 x 1.65mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 192mΩ | ||
Series LQH44PN_P0 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 25MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||

Related links
- Murata 1515 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Wire-Wound 2.95A Idc
- Murata 1515 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.7 A Idc
- Bourns 5020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 18 μH ±20% Semi-Shielded 1.17A Idc Q:15
- Toko 1515 (4040) Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 1 μH ±20% Shielded 9A Idc
- Murata 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Wire-Wound 1.45A Idc
- Murata 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.1A Idc
- Murata 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±30% Wire-Wound 1.7A Idc
- Murata 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 nH Wire-Wound 2.5A Idc
